Diodes Incorporated DSCxA065/DSCxC065 Silicon Carbide Schottky Diodes
Diodes Incorporated DSCxA065/DSCxC065 Silicon Carbide Schottky Diodes feature excellent reverse leakage stability at high temperatures. These Schottky diodes are AEC-Q100/101/104/200 qualified and are PPAP capable. The DSCxA065/DSCxC065 Schottky Diodes feature low conduction and switching loss, fast reverse recovery, and high surge current capability. These Schottky diodes operate at -55°C to 175°C temperature range. The DSCxA065/DSCxC065 Schottky Diodes are ideally used for rectifiers, freewheel diodes, and blocking diodes in power inverters and industrial motor drivers.Features
- Low conduction and switching loss
- High-temperature application
- Positive temperature coefficient on VF
- Fast reverse recovery
- High surge current capability
- AEC-Q100/101/104/200 qualified
- PPAP capable
- Lead-free finish
- Halogen and Antimony free
- RoHS compliant
- -55°C to 175°C operating and storage temperature range
Applications
- Rectifier, freewheel diode, or blocking diode in:
- Power factor correction
- Industrial motor drivers
- Power inverters
- SMPS
- UPS
View Results ( 19 ) Page
| Part Number | Description | Datasheet | Packaging | Standard Pack Qty |
|---|---|---|---|---|
| DSC10A065D1-13 | SiC Schottky Diodes SiC SBD 650V-1000V TO252 T&R 2.5K | ![]() |
Reel | 2500 |
| DSC04A065D1-13 | SiC Schottky Diodes SiC SBD 650V-1000V TO252 T&R 2.5K | ![]() |
Reel | 2500 |
| DSC06A065D1-13 | SiC Schottky Diodes SiC SBD 650V-1000V TO252 T&R 2.5K | ![]() |
Reel | 2500 |
| DSC08A065D1-13 | SiC Schottky Diodes SiC SBD 650V-1000V TO252 T&R 2.5K | ![]() |
Reel | 2500 |
| DSC08C065 | SiC Schottky Diodes SiC SBD 650V-1000V TO220AC TUBE 50PCS | ![]() |
Tube | 50 |
| DSC04C065 | SiC Schottky Diodes SiC SBD 650V-1000V TO220AC TUBE 50PCS | ![]() |
Tube | 50 |
| DSC06C065 | SiC Schottky Diodes SiC SBD 650V-1000V TO220AC TUBE 50PCS | ![]() |
Tube | 50 |
| DSC08A065 | SiC Schottky Diodes SiC SBD 650V-1000V TO220AC TUBE 50PCS | ![]() |
Tube | 50 |
| DSC08C065FP | SiC Schottky Diodes SiC SBD 650V-1000V ITO-220AC TUBE 50PCS | ![]() |
Tube | 50 |
| DSC10A065 | SiC Schottky Diodes SiC SBD 650V-1000V TO220AC TUBE 50PCS | ![]() |
Tube | 50 |
Published: 2023-02-15
| Updated: 2024-06-13