Diodes Incorporated DMN2992UFA 20V N-Ch Enhancement Mode MOSFET
Diodes Incorporated DMN2992UFA 20V N-Ch Enhancement Mode MOSFET is designed to minimize the on-state resistance (RDS(ON)). The MOSFET offers superior switching performance, making it ideal for high-efficiency power management applications. The Diodes Inc. DMN2992UFA MOSFET is available in an X2-DFN0806-3 package with a low profile and a height of 0.04mm.Features
- Low package profile, 0.4mm maximum package height
- 0.48mm2 package footprint, 16 times smaller than SOT23
- Low on-resistance
- Very low gate threshold voltage, 1.0V max
- ESD-protected gate
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free “Green” device
- For automotive applications requiring specific change control
Applications
- General-purpose interfacing switches
- Power-management functions
- Analog switches
Specifications
- X2-DFN0806-3 package
- Molded plastic, “Green” molding compound package material
- UL flammability classification rating 94V-0
- Moisture sensitivity level 1 per J-STD-020
- Finish – NiPdAu over copper leadframe terminals
- Solderable per MIL-STD-202, Method 208
- 0.001 grams weight (approximate)
Application Circuit
Published: 2025-10-16
| Updated: 2025-11-04