Diodes Incorporated DT1446 TVS Arrays
Diodes Inc DT1446 high-performance TVS is suitable for protecting four high-speed I/Os and one VCC. They have high ESD surge capability and low capacitance. Typically Used for High-Speed Ports such as USB 2.0, IEEE1394, HDMI, Laptop and Personal Computers, Flat Panel Displays, Video Graphics Displays, SIM Ports.Features
- IEC 61000-4-2 (ESD): Air-±19kV, Contact-±16kV
- Low channel input capacitance of 0.55pF max
- ESD protection for 4x I/Os and 1x VCC
- Halogen and antimony free
Applications
- Surge protection for high-speed I/O
Block Diagram
View Results ( 4 ) Page
| Part Number | Datasheet | Clamping Voltage | Package/Case | Number of Channels |
|---|---|---|---|---|
| DT1446-04TS-7 | ![]() |
12 V | TSOT-26-6 | 4 Channel |
| DT1446-04S-7 | ![]() |
12 V | SOT-363-6 | 4 Channel |
| DT1446-04V-7 | ![]() |
12 V | SOT-563-6 | 4 Channel |
| DT1446-04SO-7 | ![]() |
12 V | SOT-26-6 | 4 Channel |
Published: 2014-09-08
| Updated: 2020-12-14