Diodes Incorporated DXTN/P 78Q & 80Q Bipolar Transistors

Diodes Incorporated DXTN/P 78Q and 80Q Bipolar Transistors offer 30V, 60V, and 100V ratings, deliver exceptional conduction efficiency and thermal performance for demanding automotive power switching and control. The ultra-low VCE(SAT) NPN and PNP bipolar transistors are ideal for 12V, 24V, and 48V systems, supporting applications such as MOSFET and IGBT gate driving, load switching, LDO regulation, DC-DC conversion, and motor/actuator control.

The Diodes Inc DXTN/P 78Q and 80Q Bipolar Transistors are rated to +175°C and feature high ESD robustness (HBM 4kV, CDM 1kV), ensuring reliable operation in harsh environments. The compact PowerDI® 3333-8 package (3.3mm x 3.3mm) decreases the PCB footprint by up to 75% versus the SOT223 and delivers ultra-low thermal resistance (4.2°C/W).

The Side Wall Plateable (SWP) technology enhances AOI visibility and solder joint strength for efficient and reliable manufacturing. The DXTN/P 78Q and 80Q Transistors feature a BVCEO of up to 100V, continuous current of 10A (20A peak), and a saturation voltage as low as 17mV, minimizing conduction losses by up to 50% and allowing cooler, more efficient designs.

Features

  • Superior efficiency
  • Compact, high thermal performance package
  • Broad application range
  • Enhanced manufacturing and quality assurance
  • Automotive-compliant reliability

Applications

  • MOSFET and IGBT gate drivers
  • Load switches
  • Linear voltage regulation
  • DC-DC converters
  • Motors, solenoids, relays, and actuator control

Typical Application

Application Circuit Diagram - Diodes Incorporated DXTN/P 78Q & 80Q Bipolar Transistors
View Results ( 12 ) Page
Part Number Datasheet Collector- Emitter Voltage VCEO Max Continuous Collector Current Gain Bandwidth Product fT
DXTP80060DFGQ-7 DXTP80060DFGQ-7 Datasheet 60 V - 6 A 180 MHz
DXTP80030DFGQ-7 DXTP80030DFGQ-7 Datasheet 30 V - 7.5 A 190 MHz
DXTN78030DFGQ-7 DXTN78030DFGQ-7 Datasheet 30 V 9 A 260 MHz
DXTN78060DFGQ-7 DXTN78060DFGQ-7 Datasheet 60 V 6 A 250 MHz
DXTN78100CFGQ-7 DXTN78100CFGQ-7 Datasheet 100 V 4 A 210 MHz
DXTN80030DFGQ-7 DXTN80030DFGQ-7 Datasheet 30 V 10 A 130 MHz
DXTN80060DFGQ-7 DXTN80060DFGQ-7 Datasheet 60 V 6.5 A 140 MHz
DXTN80100CFGQ-7 DXTN80100CFGQ-7 Datasheet 100 V 5.5 A 125 MHz
DXTP78030DFGQ-7 DXTP78030DFGQ-7 Datasheet 30 V - 6.5 A 315 MHz
DXTP78060DFGQ-7 DXTP78060DFGQ-7 Datasheet 60 V - 4.5 A 320 MHz
Published: 2026-02-10 | Updated: 2026-02-16