Diodes Incorporated FH SMD Miniature Quartz Crystal Ceramic (NKS2)

Diodes Inc. FH SMD Miniature Quartz Crystal Ceramic (NKS2) is a compact, high-performance quartz crystal designed to provide stable and accurate frequency generation for space-constrained electronic systems. Featuring a rugged AT-cut crystal resonator housed in a miniature 2.5mm × 2.0mm ceramic surface-mount package, the FH series offers reliable operation while supporting densely populated PCB layouts. The device is available across a frequency range of 12MHz to 66MHz and is supplied in tape-and-reel packaging for efficient automated assembly.

The Diodes Inc. FH series delivers excellent frequency stability and low phase-noise performance, with configurable load-capacitance options, tight frequency tolerances, and operating temperature ranges extending up to -40°C to +125°C (depending on the model). A robust construction and industry-standard environmental qualifications make the crystal well-suited for wireless and portable applications. These applications include BLUETOOTH®, wireless LAN, ZigBee®, ultra-wideband (UWB) devices, GPS receivers, USB peripherals, notebook computers, handheld PCs, PCMCIA cards, hard disk drives, and cellular communication equipment. The combination of miniature size, dependable frequency control, and broad application support makes the FH series an ideal timing solution for consumer, industrial, and embedded electronic systems.

Features

  • Rugged AT-cut crystal construction
  • Miniature 2.5mm x 2.0mm ceramic package
  • 12MHz to 66.0000MHz (fundamental) frequency range
  • ±10ppm, ±20ppm, or ±30ppm frequency calibration tolerance options
  • 7pF to 32pF load capacitance or series resonance
  • Maximum Effective Series Resistance (ESR)
    • 150Ω (12MHz to 19.9MHz)
    • 80Ω (20MHz to 29.9MHz)
    • 60Ω (30MHz to 66MHz)
  • 10µW typical drive level, 100µW maximum
  • 5pF maximum shunt capacitance
  • Operating temperature ranges
    • -20°C to +70°C
    • -40°C to +85°C
    • -40°C to +125°C
  • Temperature stability
    • ±10ppm, ±20ppm, ±30ppm, or ±50ppm (-20°C to +70°C)
    • ±30ppm or ±50ppm (-40°C to +85°C)
    • ±50ppm or ±70ppm (-40°C to +125°C)
  • ±3ppm maximum first-year aging at -25°C
  • +260°C maximum reflow temperature for 10s maximum
  • 500MΩ minimum insulation resistance at 100VDC
  • Test leaks per JESD22-A109
    • Condition C for gross test leaks
    • Condition A1 for fine test leaks
  • Shock resistant per LESD22-B104 Condition B
  • Solderability per J-STD-002
  • Terminal strength per MIL-STD-883 Method 2004
  • Vibration resistant per JESD22-B103
  • Solvent-resistant per JESD22-B107
  • Resistant to soldering heat per J-STD-020C Table 5-2
  • Available on tape and reel, 8mm tape, 3000 units per reel
  • Lead-free and RoHS-/Green-compliant

Applications

  • Portable/hand-held PCs
  • PCMCIA cards
  • Notebook PCs
  • Bluetooth
  • Wireless LAN
  • Ultra-Wide Bands (UWB)
  • Zigbee®
  • USB
  • GPS
  • Hard Disk Drives (HDDs)
  • Global System for Mobile Communications (GSM)
  • Code Division Multiple Access (CDMA)
  • General Packet Radio Service (GPRS)

Dimensions

Mechanical Drawing - Diodes Incorporated FH SMD Miniature Quartz Crystal Ceramic (NKS2)
Published: 2026-09-23 | Updated: 2026-10-19