Diodes Incorporated PI2MEQX2505Q 2.5Gbps MIPI CSI-2/DSI D-PHY ReDriver

Diodes Inc. PI2MEQX2505Q 2.5Gbps MIPI CSI-2/DSI D-PHY ReDriver™ is a low-power, high-performance four-lane data and clock MIPI D-PHY ReDriver designed specifically for MIPI D-PHY 1.2 protocol.

The device provides programmable equalization, pre-emphasis, and output swing to optimize performance over a variety of physical mediums by reducing Inter-Symbol Interference. The PI2MEQX2505Q supports MIPI D-PHY 1.2 standard with 100Ω differential CML data I/O between CSI-2 source and CSI-2 sink, over cable, or to extend the signals across other distant data pathways on the user’s platform. It also supports pin-adjustable receiver equalization and edge rate on transmitter rise and fall time.

The Diodes Inc. PI2MEQX2505Q is optimized for mobile applications. It contains activity detection circuitry on the D-PHY Link interface that can transit into a lower power mode when in ULPS and LP states.

Features

  • MIPI D-PHY 1.2 specification compliant
  • Supports 4-lanes at 2.5Gbps in D-PHY
  • Supports ULPS and LP power states and sub-mW in the shutdown state
  • Supports MIPI DSI bi-directional LP mode
  • Programmable and pin-adjustable on receiver equalization and transmitter edge rate
  • Programmable output swing and pre-emphasis levels
  • AEC-Q100, Grade 2 at -40°C to +105°C
  • 28-pin, 3.5mm x 5.5mm, wettable W-QFN (ZHW) packaging
  • Totally lead-free and RoHS-compliant
  • Halogen and antimony-free Green

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Camera monitor systems

Application Schematic

Schematic - Diodes Incorporated PI2MEQX2505Q 2.5Gbps MIPI CSI-2/DSI D-PHY ReDriver
Published: 2025-12-18 | Updated: 2026-02-03