Diotec Semiconductor BCX56 SMD General-Purpose NPN Transistor
Diotec Semiconductor BCX56 SMD General-Purpose NPN Transistor offers high collector current, low saturation voltage, and two current gain groups. This transistor features 100mA base current, 2A peak collector current, 1A collector current, 80V collector-emitter voltage, 100V collector-base voltage, and 5V emitter-base voltage. The BCX56 NPN transistor is available in UL 94V-0 case material. The BCX56 general-purpose transistor is available in a small SOT89 Surface-Mount Device (SMD) package. The BCX56 general-purpose transistor is ideal for signal processing, switching, amplification, and commercial and industrial-grade use.
Features
- High collector current
- Low saturation voltage
- Two current gain groups
- Complaint with REACH and conflict materials
- 100mA base current
- 2A peak collector current
- 1A collector current
- 80V collector emitter voltage
- 100V collector base voltage
- 5V emitter base voltage
- -55°C to 150°C operating temperature range
- UL 94V-0 case material
- Moisture Sensitivity Level (MSL) 1
- 260°C/10s solder and assembly conditions
Applications
- Signal processing
- Switching
- Amplification
- Commercial and industrial-grade use
- AEC-Q101 compliant
Characteristics Curve
Dimensions
Published: 2026-01-27
| Updated: 2026-02-03