Diotec Semiconductor BYG10M Rectifiers
Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.Features
- High forward surge current
- Compliant with RoHS and REACH
- UL 94V-0 case materials
- 260°C/10s solder and assembly conditions
Specifications
- Nominal 1.5A (IFAV)
- Nominal 1000V (VRRM)
- Avalanche breakdown > 1050V
- Avalanche energy 10mJ (ERSM)
- Forward voltage < 1.15V at 1.5 A/25°C (VF)
- Reverse current < 50µA at 1000V/125°C (IR)
- DO-214AC/SMA case outline
Applications
- Smart home devices
- White goods
- Entertainment electronics
- Automated blinds
- Sensors
- Low power charger
Additional Resources
- High voltage diodes for electronic electricity meters, LED street lights and 4G/5G base stations
- 4000V rectifier in SMD reduces component requirements
- Reliable Auxiliary Supply of the In-Cable Control Box using Diotec's BYG10M
- Design-Idea: Dimmable LED Driver Circuit
- Smart Meter Input Stage
- Flyer: Discreet solutions for charging e-cars
Videos
View Results ( 104 ) Page
| Part Number | Datasheet | Vr - Reverse Voltage | If - Forward Current | Type | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time |
|---|---|---|---|---|---|---|---|---|
| BY16 | ![]() |
16 kV | 300 mA | Standard Recovery Rectifier | 15 V | 30 A | 1 uA | 1.5 us |
| BY880-400 | ![]() |
400 V | 8 A | Standard Recovery Rectifier | 1.1 V | 400 A | 5 uA | 1.5 us |
| BYG20J | ![]() |
600 V | 1.5 A | Ultra Fast Recovery Rectifiers | 1.4 V | 27 A | 1 uA | 75 ns |
| BYP35K05 | ![]() |
50 V | 35 A | Standard Recovery Rectifier | 1.1 V | 360 A | 100 uA | 1.5 us |
| BY12 | ![]() |
12 kV | 500 mA | Standard Recovery Rectifier | 10 V | 30 A | 1 uA | 1.5 us |
| BY228G | ![]() |
|||||||
| BY6 | ![]() |
6 kV | 1 A | Standard Recovery Rectifier | 6 V | 30 A | 1 uA | 1.5 us |
| BY8 | ![]() |
8 kV | 500 mA | Standard Recovery Rectifier | 8 V | 30 A | 1 uA | 1.5 us |
| BYG23T-AQ | ![]() |
Ultra Fast Recovery Rectifiers | ||||||
| BY1600 | ![]() |
1.6 kV | 3 A | Standard Recovery Rectifier | 1.1 V | 100 A | 5 uA | 1.5 us |
Published: 2023-03-13
| Updated: 2023-07-23