Diotec Semiconductor GBI40M-T Single Phase Bridge Rectifier
Diotec Semiconductor GBI40M-T Single Phase Bridge Rectifier equipped with four diodes in a bridge configuration and is protected against reverse assembly. This bridge rectifier features 1000V reverse voltage, 700V input voltage, and 70A repetitive peak forward current (TC=100°C and f>15Hz). The GBI40M-T bridge rectifier is made up of UL 94V-0 case material and is RoHS and REACH compliant. Typical applications include 50Hz/60Hz rectification, power supplies, and commercial/industrial grade.
Features
- Four diodes in a bridge configuration
- Free-standing or heatsink operation
- Protected against reverse assembly
- RoHS and REACH compliant
Applications
- 50Hz/60Hz rectification
- Power supplies
- Commercial/industrial grade
Specifications
- 1000V reverse voltage
- 700V input voltage
- 70A repetitive peak forward current (TC=100°C and f>15Hz)
- UL 94V-0 case material
- 7g approximate weight
- -55°C to 150°C operating junction temperature range
Dimension Diagram
Published: 2026-02-26
| Updated: 2026-03-03