DISPLAY VISIONS TFT009-81AINN LCD Color Display
DISPLAY VISIONS TFT009-81AINN LCD Color Display is a high-resolution graphic display that is available in color and black and white. The IPS technology provides a full viewing angle with All-Angle Color Stability Management (AACS) and the color remains the same by varying viewing angles. The TFT009-81AINN display offers 500cd/m² brightness that provides great readability in direct sunlight and under dazzling operating lights. This display features a 0.96-inch IPS display with 160X80 pixels, ST7735S controller, and 27.95mm x 13.5mm outline dimensions. The TFT009-81AINN display offers a 3-wire and 4-wire SPI interface and is perfect for pin-saving applications.Features
- 0.96-inch low power TFT
- Wide viewing angle all around (IPS)
- 500cd/m² brightness
- 160x80 pixels resolution
- ST7735S controller
- 3- and 4-wire SPI
- 27.95mm x 13.5mm outline dimensions
- 3.3 V supply voltage
- -20°C to 70°C operating temperature range
Dimension Diagram
Published: 2021-08-26
| Updated: 2022-03-22