DISPLAY VISIONS EA TFT043-42BITC / EA R480X-ALW TFT Displays

DISPLAY VISIONS EA TFT043-42BITC / EA R480X-ALW TFT Displays are 4.3" full-color displays with AACS Technology. This AACS Technology support IPS for unlimited viewing angle. These 4.3" TFT displays feature 480 x 272 pixels resolution and 1000/800cd/m2 brightness that helps in delivering brilliant images. The EA TFT043-42BITC / EA R480X-ALW 5" TFT displays come with a 24-bit RGB interface. These TFT displays are offered with an optional Projected Capacitive (PCAP) touch panel and touch controller. These TFT displays operate at a 3.3V single supply voltage and a -20°C to 70°C temperature range. The EA TFT043-42BITC / EA R480X-ALW TFT display is available in 105.4mm x 67.1mm x 2.65mm dimensions.

Features

  • 4.3” TFT full-color displays
  • AACS Technology with IPS for unlimited viewing angle
  • 480x272x3 DOTS
  • 1000/800cd/m2 without/with the touch panel brightness
  • 24-bit RGD interface
  • SC7283 integrated controller
  • Optionally with PCAP and touch controller GT911
  • 3.3V single supply voltage
  • -20°C to 70°C wide operating temperature range
  • 105.4mm x 67.1mm x 2.65mm dimensions

Block Diagram

Block Diagram - DISPLAY VISIONS EA TFT043-42BITC / EA R480X-ALW TFT Displays
View Results ( 2 ) Page
Part Number Datasheet Diagonal Display Resolution - Pixels Touch Panel Brightness Operating Supply Current Operating Supply Voltage Viewing Area - W x H Module Size - W x H x T
EA TFT043-42BITC EA TFT043-42BITC Datasheet 4.3 in 480 x 272 With Touch Panel 800 cd/m2 40 mA 3.6 V 95.04 mm x 53.86 mm 105.4 mm x 67.1 mm x 2.65 mm
EA R480X-43ALW EA R480X-43ALW Datasheet 4.3 in 480 x 272 Without Touch Panel 1000 cd/m2 40 mA 3.6 V 95.04 mm x 53.86 mm 105.4 mm x 67.1 mm x 2.65 mm
Published: 2021-06-01 | Updated: 2022-03-22