e-peas AEM13920 Evaluation Kit (EVK)
e-peas AEM13920 Evaluation Kit (EVK) is a Printed Circuit Board (PCB) that features all the required components to operate the AEM13920 Integrated Circuit (IC). This kit allows the testing of the e-peas IC and analyzes its performances in a laboratory-like setting or product mock-ups. The AEM13920 evaluation kit features easy connections to one or two energy harvesters, an optional 5V power source, a storage element, and an application circuit. This kit is a plug-and-play, intuitive, and efficient tool to optimize the AEM13920 configuration to design a highly efficient subsystem for the desired target application. The AEM13920 kit is available in a QFN 40-pin package. Typical applications include remote controls, eReaders, PC peripherals, electronic shelf labels, asset tracking, and indoor sensors.Features
- Two-way screw terminals:
- Two DC sources of energy (SRCx)
- ZMPP configuration
- Energy storage element (STO)
- Application circuit (LOAD)
- 5V DC power input (5V_IN)
- 3-pin headers:
- Sources voltage regulation mode configuration
- Storage element voltage threshold configuration
- Load voltage regulation configuration
- I²C enable/disable
- Thermal monitoring enable/disable
- Shipping mode enable/disable
- 2-pin headers 5V power input maximum current presets
- 6-pin header- I²C communication with application circuit
- 5V DC power input (maximum 5.5V peak) USB connector
Applications
- Remote controls
- eReaders
- PC peripherals
- Electronic shelf labels
- Asset tracking
- Indoor sensors
EVK Connection Diagram
Published: 2025-01-30
| Updated: 2025-03-18