E-Switch EGJ1210 Slide Switches

E-Switch EGJ1210 Slide Switches feature an SPDT contact arrangement that requires 250 grams of force to actuate. These switches offer a contact rating of 300mA at 24VDC, 1.6mm of travel, 10,000 cycles of mechanical life, and 30mΩ maximum contact resistance. The EGJ1210 slide switches have a dielectric strength of 500VAC for 1 minute and operate within the -40°C to 85°C temperature range. Typical applications include telecommunication, computer peripherals, audio/visual, medical equipment, consumer electronics, and instrumentation.

Features

  • Surface mount and through Hole PC board design
  • 1.60mm travel
  • Compact design
  • 250gram force
  • SPDT function

Specifications

  • 300mA contact rating @ 24VDC
  • 2,000 cycles of electrical life
  • 10,000 cycles mechanical life
  • 30mΩ maximum contact resistance
  • 10,000MΩ minimum insulation resistance @ 500VDC
  • 500VAC dielectric strength for 1 minute
  • -40°C to 85°C operating temperature range
  • -40°C to 85°C storage temperature range
  • SPDT contact arrangement

Applications

  • Computer peripherals
  • Audio/visual
  • Telecommunication
  • Medical equipment
  • Consumer electronics
  • Instrumentation

EGJ1210 Applications

E-Switch EGJ1210 Slide Switches

Performance Graph

Performance Graph - E-Switch EGJ1210 Slide Switches
Published: 2025-01-10 | Updated: 2025-01-17