E-Switch RT3301 Reverse Tactile Switches
E-Switch RT3301 Reverse Tactile Switches are surface-mounted switches for designs that require the actuator to be accessible through the PCB but do not have sufficient space on the top surface of the PCB. The RT3301 series provides a low profile of 1.45mm from the mounting surface, measuring 5.30mm x 6mm x 6mm. The electrical rating is 50mA at 12VDC with SPST, OFF-(ON) function. The RT3301 provides a life expectancy of 100,000 cycles, an operating force of -260gf, 0.25mm travel, silver contacts, and an operating temperature range of -40°C to +85°C. The RT3301 series provides gullwing (SMT) termination and tape-and-reel packaging. E-Switch RT3301 Reverse Tactile Switches allow reverse surface mounting for applications like audio visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.Features
- 1.45mm profile from the mounting surface
- 5.30mm x 6mm x 6mm dimensions (H x L x W)
- 50mA at 12VDC electrical rating with SPST, OFF-(ON) function
- -260gf operating force
- 0.25mm travel
- Silver contacts
- Gullwing (SMT) termination
- 100,000 cycles life expectancy
- -40°C to +85°C operating temperature range
Applications
- Audio visual
- Computer peripherals
- Consumer electronics
- Medical equipment
- Telecommunications
- Testing and instrumentation
Videos
Published: 2023-03-24
| Updated: 2024-05-08