Eaton Electronics MFL Metal Film Current Sensing Resistors feature compact package sizes ranging from 0402 (1005 metric) to 1210 (3225 metric). The series offers low sensing resistance, high power dissipation, and metal film technology. The MFL resistors are lead free, halogen free, and RoHS compliant. Typical applications for Eaton Electronics MFL Metal Film Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.
Features
Metal film technology
Low sensing resistance
0402 (1005 metric) to 1210 (3225 metric)
High power dissipation
Moisture sensitivity level (MSL): 1
Lead and halogen free
RoHS compliant
Applications
SMPS
Voltage regulator modules
Power management
Stepper motor drives
Construction
Dimensions - In. [mm]
Related Resistors
Eaton Electronics MFLA Metal Film Current Sensing Resistors
Low sensing resistance & high power dissipation in sizes 0805 (2012 metric) to 2512 (6432 metric).