Eaton Electronics MFLA Metal Film Current Sensing Resistors provide low sensing resistance and high power dissipation in package sizes ranging from 0805 (2012 metric) to 2512 (6432 metric). The MFLA series complies with both AEC-Q200 and RoHS requirements. These resistors utilize metal film technology and are lead free and halogen free. Eaton Electronics MFLA Metal Film Current Sensing Resistors are ideally suited for applications such as switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.
Features
Metal film technology
Low sensing resistance
0805 (2012 metric) to 2512 (6432 metric)
High power dissipation
AEC-Q200 compliant
Moisture sensitivity level (MSL) 1
Lead and halogen free
RoHS compliant
Applications
SMPS
Voltage regulator modules
Power management
Stepper motor drives
Construction
Dimensions - In. [mm]
Related Resistors
Eaton Electronics MFL Metal Film Current Sensing Resistors
Compact package sizes ranging from 0402 (1005 metric) to 1210 (3225 metric).