Eaton Electronics STN061050B351 TVS Diode
Eaton Electronics STN061050B351 TVS Diode offers a low clamping voltage, ultra-low capacitance, and a 5V operating voltage. This diode is an ESD suppressor, comes in a DFN0603-2L package size, and protects one bidirectional I/O line. The STN061050B351 has a UL 94V-0 flammability rating for the molding compound and meets IEC 61000-4-2 (ESD) specifications. Eaton Electronics STN061050B351 TVS Diode is suitable for USB ports, display ports, wireless communications, and digital visual interfaces (DVI).Features
- Protects one bidirectional I/O line
- Low clamping voltage
- Low operating voltage
- Low leakage current
- Ultra-low capacitance
Applications
- USB ports
- Display ports
- Wireless communications
- DVI
- Cellular handsets and accessories
Specifications
- DFN0603-2L package size
- 5V operating voltage
- Moisture sensitivity level: 1
- UL 94V-0 flammability rating for molding compound
- -55°C to +85°C operating temperature range
- 19A peak pulse current rating
- IEC 61000-4-2 (ESD)
- ±30kV (air)
- ±30kV (contact)
Mechanical Parameters
Published: 2023-01-17
| Updated: 2024-10-10