ECS ECS-327MV SMD MultiVolt™ Crystal Oscillators
ECS ECS-327MV SMD MultiVolt™ Crystal Oscillators are miniature AT-cut 32.768kHz CMOS oscillators with a 1.6V to 3.63V supply voltage range. The 1.6mm x 1.2mm x 0.7mm ceramic package is ideal for use in LoRa WAN, low power/portable, industrial, and Internet of Things (IoT) applications. ECS ECS-327MV SMD MultiVolt Crystal Oscillators are low-current devices that operate over a -40°C to +85°C extended temperature range.Features
- 1.6mm x 1.2mm footprint
- -40°C to +85°C extended temperature range
- 1.6V to 3.63V supply voltage range
- Compatible with 1.8V, 2.5V, or 3.3V power supply
- Low current
- 0.03mA current consumption
- 3µA standby current
- RoHS compliant
Applications
- LoRa WAN
- Low-power/portable
- Industrial
- IoT
Specifications
- 32.768kHz frequency range
- ±25ppm frequency stability
- 15pF output load
- 200ns rise and fall time
- 10ms start-up time
Published: 2022-08-22
| Updated: 2022-08-29