ECS Automotive Crystal Sample Kit

ECS Automotive Crystal Sample Kit features 10 varieties of miniature SMD crystals with a 3.2mm x 2.5mm footprint. These ECX-33Q crystals are RoHS compliant and AEC-Q200 qualified, operating in a -40°C to +125°C temperature range. The low-profile modules offer a frequency range of 8MHz to 40MHz with ±15ppm, ±20ppm, or ±25ppm tolerance and ±50ppm or ±100ppm stability. These crystals from ECS provide reliable electronic components for the automotive industry, enabling features like sensors for monitoring vehicle performance, connectivity options for navigation and entertainment, and safety features like collision-avoidance systems.

Features

  • Solution includes 10 varieties of miniature SMD crystals
  • Designed for automotive applications
  • Low profile
  • AEC-Q200 qualified
  • RoHS compliant

Specifications

  • 3.2mm x 2.5mm footprint
  • 8MHz to 40MHz frequency range
  • ±15ppm, ±20ppm, or ±25ppm frequency tolerance
  • ±50ppm or ±100ppm frequency stability
  • -40°C to +125°C operating temperature range
Published: 2024-12-20 | Updated: 2024-12-24