ECS ECS-5032SMV SMD MultiVolt™ Crystal Oscillators

ECS ECS-5032SMV SMD MultiVolt™ Crystal Oscillators offer a compact design of 5mm x 3.2mm and tight stability of ±5ppm or ±10ppm. These oscillators feature a voltage range of 1.68V to 3.63V, a frequency range of 8MHz to 60MHz, an output load of 15pF, and an operating temperature range of -40°C to +105°C. Additional capabilities include low jitter, RoHS compliance, a miniature design, and a ceramic package. ECS ECS-5032SMV SMD MultiVolt Crystal Oscillators are ideal for industrial, IoT, and low power/portable applications.

Features

  • Miniature footprint
  • SMD design
  • Tight stability
  • Ceramic package
  • Extended temperature range
  • Wide supply voltage
  • Low jitter

Applications

  • Low power/portable
  • Industrial
  • IoT

Specifications

  • 5mm x 3.2mm footprint
  • 1.8V, 2.5V, or 3.3V power supply compatibility
  • 8MHz to 60MHz frequency range
  • ±5ppm or ±10ppm stability
  • 15pF output load
  • 5ns rise and fall time
  • 1pS phase jitter
  • 10µA standby current
  • -40°C to +105°C operating temperature range

Dimensions

Mechanical Drawing - ECS ECS-5032SMV SMD MultiVolt™ Crystal Oscillators
Published: 2026-09-22 | Updated: 2026-10-02