EDATEC ED-PSU120x 12V Wall Mount Power Supplies

EDATEC ED-PSU120x 12V Wall Mount Power Supplies support the Raspberry Pi Compute Module IO Board and EDATEC’s 12V input computers. These power supplies are available in 12V/1A (ED-PSU1201), 12V/2A (ED-PSU1202), or 12V/4A (ED-PSU1204) variants for the UK, USA, Australia, and Europe. The ED-PSU1201 variant features a fixed plug type, while the ED-PSU1202 and ED-PSU1204 components comprise a main body and four changeable plugs.

Features

  • 100VAC to 240VAC rated input voltage range
  • 90VAC to 264VAC operating range
  • 50/60Hz ±3Hz rated input frequency
  • 0.4A to 1.5A maximum rated input current range
  • 0.075W to 0.1W maximum power consumption range, no-loading
  • Internal fuse on the AC input line is provided for primary current protection
  • 2x conductor configuration
  • +12.0VDC output voltage
  • Load current
    • 0.0A to 0.01A minimum range
    • 1.0A or 4.0A rated range
  • 12.0W, 24.0W, or 48.0W rated output power options
  • ±5% line regulation
  • 120mVp-p, 150mVp-p, or 200mVp-p ripple and noise options
  • 82.6% to 87.77% output current switching efficiency range
  • Natural convection cooling
  • Protections
    • Over-voltage
    • Short-circuit
    • Over-current
  • 0°C to +40°C operating temperature range
  • DC plug or Phoenix terminal output connector options
  • 59" (1.50m) cord length
  • Dimensions (LxWxH)
    • 60.0mm x 28.0mm x 36.0mm for ED-PSU1201
    • 51.5mm x 37.5mm x 24.3mm for ED-PSU1202
    • 93mm x 33mm x 57.5mm for ED-PSU1204
  • RoHS compliant

Applications

  • Single-Board Computers (SBCs)
  • Internet of Things (IoT) devices
  • Edge computing systems
  • Industrial control systems
  • Digital signage
  • Kiosks and terminals
  • Home automation hubs
  • Networking equipment
  • Medical and laboratory instruments
  • Prototyping and development boards
Published: 2024-07-29 | Updated: 2025-09-03