New Relays, Contactors & Solenoids

TDK HVC28 and HVC29 High-Voltage Contactors are available with continuous current ratings of 300A, 400A, 500A, and 600A for xEVs, DC fast-charging, and AI data center infrastructure. These DC contactors, with an optional mechanical auxiliary contact, use a ceramic, gas-filled arc chamber to quickly and reliably interrupt DC current. The polarity-free main terminals enable bidirectional current flow, making these high-voltage contactors suitable for applications where power can flow in either direction. An integrated connector simplifies low-voltage connections and system installation.
-
TDK HVC28 & HVC29 High-Voltage Contactors300A, 400A, 500A, & 600A continuous current ratings for xEVs, DC fast-charging, & AI data centers.11/3/2026 -
Phoenix Contact PSR-UNI-S Safety RelaysSafety relays that can monitor 1 dual-channel or 2 single-channel safety sensors.10/28/2026 -
Phoenix Contact PSRcompact Safety RelaysPerforms typical safety functions while needing less DIN-rail space than traditional 22.5mm relays.10/27/2026 -
Aratas G9E DC Power RelaysInterrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design.10/20/2026 -
Banner Engineering RSr Remote Safety RelaysSupport direct-machine mounting and OSSD inputs.10/5/2026 -
TE Connectivity SCHRACK RSY RelaysDesigned for durability and high-performance under thermal and electrical conditions.9/8/2026 -
Aratas G3VM-KR Slim SOP 4-Pin MOSFET RelaysOffers 60V load voltage, 1A continuous load current, and low ON-resistance performance.9/3/2026 -
GCT PCB Mounted RelaysProvide reliable board-level switching for power, control, and automation applications.8/20/2026 -
TE Connectivity SRL6 Low-Profile Force-Guided RelaysCompact, PCB-mount safety relays for high-reliability industrial and safety-critical applications.8/4/2026 -
Panasonic HE-S SC-Type Power RelaysSCCR-compliant 40A power relays for EV charging and industrial power applications.7/28/2026 -
Aratas G8PC PCB Power RelaysFor automotive and AC applications and enables high-density designs and space saving on the PCB.7/17/2026 -
Aratas G3VH SiC MOSFET RelaysBased on Silicon Carbide (SiC) MOSFET technology to enable switching at voltages of 1000V or more.6/16/2026 -
Littelfuse DCNH Electromechanical Contactor RelaysFeature a high-voltage DC switching solution to control and interrupt high-power DC circuits safely.6/12/2026 -
Coto Technology 9105 Hi-Voltage SMD & DIP Reed RelaysDesigned for applications requiring high reliability and superior electrical isolation.6/9/2026 -
Sensata GXVB611 High Voltage DC Contactors1000V platform energy storage with efficient, durable solutions for their high-power systems.6/4/2026 -
Aratas G6K-T1 Signal Mechanical RelaysOperates in temperatures up to +125°C and offers a maximum switching current of 2A.6/2/2026 -
Sensata SGX AUX Ceramic Bi-Directional Contactors1000VDC switching voltage, 1 Form A contact arrangement, and load currents of 50A, 150A, and 250A.5/22/2026 -
Sensata S8 Series High Voltage Reed RelaysDesigned for applications where space saving and electrical isolation is critical.5/8/2026 -
Phoenix Contact ECORLINE 2nd Generation ESSENTIAL Edition RelaysCompact, cost-effective design with an ice-cube style and basic functionality.4/2/2026 -
Phoenix Contact ELR DCR-PT-24DC-x Electronic Reversing Load RelaysDesigned for controlling DC motors, with an LED display and a protective circuit.3/20/2026 -
Carlo Gavazzi DPA 3-Phase HVAC Monitoring RelaysSpecially designed for HVAC systems using low-GWP refrigerants.2/23/2026 -
Carlo Gavazzi GDPH Definite Purpose ContactorsCompact range of contactors for use with low GWP (A2L) refrigerants.2/18/2026 -
Phoenix Contact Three-Phase Solid-State ContactorsOffers fast, robust, and durable switching up to 30A for industrial environments.2/6/2026 -
Littelfuse SRP4-CC Space-Saving Solid-State RelaysDelivers four independently controlled solid-state relays in one compact package.2/2/2026 -
Phoenix Contact Hum-Free Installation ContactorsEliminates noise emissions from the coil while reliably & efficiently switching high-load currents.1/30/2026 -