Advantech MIC-712-OX NVIDIA Jetson Orin™ NX AI Platform
Advantech MIC-712-OX NVIDIA Jetson Orin™ NX AI Platform features an ultra-slim design for mobile equipment in safety and security applications. MIC-712-OX industrial box PCs are embedded with a NVIDIA Jetson Orin NX processor system and offer multiple expansions for GMSL, power over Ethernet (PoE), and USB. The Advantech MIC-712-OX supports NVIDIA Super Mode up to 157TOPS performance and integrates out-of-band management within the system.
Features
- Ultra-slim design
- Embedded with NVIDIA Jetson Orin NX/Orin Nano™
- Multiple expansions for GMSL, PoE, and USB
- Supports NVIDIA Super Mode up to 157TOPS performance
- Integrate out-of-band management within the system
Applications
- Mobile equipment
- Safety
- Security
Specifications
- CPU
- 16GB 8-core NVIDIA Arm® Cortex® A78AE v8.2 64-bit CPU
- 8GB 6-core NVIDIA Arm Cortex A78AE v8.2 64-bit CPU
- 1024-core NVIDIA Ampere GPU with 32 Tensor cores
- Memory
- 16GB LPDDR5
- 8GB LPDDR
- 2x 10/100/1000Mbps Ethernet
- 3840px x 2160px at 60Hz HDMI display
- 8GB or 16GB NVIDIA module memory
- 128GB NVME
- 19VDC to 36VDC input voltage
- 160mm width x 160mm depth x 60mm height
- -20°C to +70°C operating temperature range with 0.7m/s airflow
Dimensions
Published: 2025-09-05
| Updated: 2026-09-01