Seeed Studio Edge AI Devices with Jetson Orin™ Modules

Seeed Studio reComputer Edge AI Devices with Jetson Orin™ Modules are powerful, compact intelligent edge boxes that offer 20 TOPS to 100 TOPS AI performance. These hand-size edge AI devices combine the NVIDIA® Ampere™ GPU architecture with the 64-bit operating capability to integrate advanced multi-function video and image processing. The edge AI devices have a pre-installed JetPack system with NVIDIA JetPack™, an aluminum case, and a cooling fan with a heatsink. These devices comply with FCC, CE, RoHS, and UKCA certifications. The hand-size edge AI devices are used in smart cities, security, industrial automation, and smart factories industries. Typical applications include video analytics, medical imaging, object detection, Natural Language Processing (NLP), and robotics.

Features

  • 20 TOPS to 100 TOPS AI performance with low power and low latency
  • Hand-size edge AI devices (130mm x 120mm x 58.5mm dimensions)
  • Expandable with rich I/Os
  • -10°C to 60°C operating temperature range
  • Comply with FCC, CE, RoHS, and UKCA certifications

Applications

  • Video analytics
  • Medical imaging
  • Object detection
  • Natural Language Processing (NLP)
  • Robotics
View Results ( 4 ) Page
Part Number Datasheet Operating Supply Voltage Frequency Maximum Operating Temperature Memory Size Memory Type
110110144 + 60 C LPDDR5
110110147 110110147 Datasheet 9 V to 19 V 625 MHz + 60 C 8 GB LPDDR5
110110146 110110146 Datasheet 9 V to 19 V 625 MHz + 60 C 4 GB LPDDR5
110110145 110110145 Datasheet + 60 C LPDDR5
Published: 2023-07-20 | Updated: 2023-08-10