Chip Quik DFN-6 to DIP-6/10 SMT Adapters

Chip Quik DFN-6 to DIP-6/10 SMT Adapters are built on FR-4 material and include surface-mount male vertical headers, wire wrap, or machine pins. These adapters are designed with a top-side footprint for surface-mount components, while the bottom side includes pads for two single-row surface-mount vertical headers. The SMT adapters offer a UL 94V-0 flammability rating and comply with IPC-A-610 Class II standards. These adapters operate from -40°C to +130°C temperature range and withstand a maximum reflow temperature of +260°C. The SMT adapters are lead-free and are RoHS compliant. These adapters feature a PCB size of 25.4mm x 7.62mm x 1.6mm (IPC0272) and 25.4mm x 12.7mm x 1.6mm (IPC0273).

Features

  • 25.4mm x 7.62mm x 1.6mm PCB dimensions
  • FR-4 material
  • UL 94V-0 flammability rated
  • -40°C to +130°C operating temperature range
  • Comply with IPC-A-610 Class II standards
  • Lead free
  • RoHS compliant

DFN-6 Stainless Steel Stencils

View parts

Published: 2026-07-30 | Updated: 2026-08-09