STMicroelectronics X-NUCLEO-60K1A1 Expansion Board Kit

STMicroelectronics X-NUCLEO-60K1A1 Expansion Board Kit is composed of two expansion boards: an X-NUCLEO-60L1A1 expansion board and an X-NUCLEO-60R1A1 expansion board. These boards, working as a pair, can be plugged onto most STM32 Nucleo boards equipped with the Arduino® R3 connectors.

The STMicroelectronics X-NUCLEO-60K1A1 provides a comprehensive evaluation kit that enables users to learn, evaluate, and develop applications based on the ST60A3H1 transceiver, supporting contactless connectivity of up to 480Mbit/s. The ST60A3H1 is a full RF transceiver with a dual-linear-polarization integrated antenna, operating in half-duplex mode. It provides an optimized solution for a high-speed, low-power, short-range point-to-point 60GHz RF link.

The X-NUCLEO-60L1A1 expansion board, which hosts an ST60A3H1 configured as Local, is the only board that needs to be plugged onto an STM32 Nucleo development board (for example, NUCLEO-L476RG with an ultra-low-power STM32 microcontroller). The other X-NUCLEO-60R1A1 expansion board, which hosts an ST60A3H1 configured as Remote, is used in standalone mode. Any ST60A3H1 configuration is done from the X-NUCLEO-60L1A1 side.

Features

  • 60GHz V-band contactless connectivity transceiver expansion board kit, based on the ST60A3H1 for STM32 Nucleo
  • The X-NUCLEO-60K1A1 kit is composed of two boards
    • X-NUCLEO-60L1A1 expansion board with an ST60A3H1 configured as Local
    • X-NUCLEO-60R1A1 expansion board with an ST60A3H1 configured as Remote
  • Up to 3cm range
  • eUSB2, UART, GPIO, or I2C RF tunneling
  • Embedded eUSB2 repeater
  • Bypassable USB2 hub on Remote ST60A3H1 side
  • Compatible with most STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connector
  • Free comprehensive development firmware library and examples for ST60A3H1, compatible with STM32Cube
  • ETSI certified
  • RoHS, CE, and UKCA compliant

Applications

  • Contactless test factory automation and after-sales services
  • Firmware Over-the-Air (FOTA) updates
  • Contactless data harvesting
  • Life proof, hole-less personal devices
  • Contactless accessories
  • Contactless personal equipment docking hub and data transfer
  • Industrial contactless connectors
  • Board-to-board connection and flex cable replacement
Published: 2025-12-01 | Updated: 2025-12-17