Mikroe Magneto 12 Click

Mikroe Magneto 12 Click features the Allegro Microsystems A31315 magnetic position sensor. It's designed for on- and off-axis rotary and linear stroke position measurement. This sensor integrates vertical and planar Hall-effect elements with precision temperature-compensating circuitry. This detects two out of three magnetic field components (X and Y).

Features

  • On-board modules
    • Allegro Microsystems A31315 magnetic position sensor
  • Highly accurate 360° and short stroke (360°) rotary applications
  • Detects two out of three magnetic field components
  • Ratiometric analog output
  • High reliability
  • Possibility of signal processing in analog and digital form
  • Analog, I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 5V input voltage

Applications

  • Position sensing applications in automotive, industrial, and consumer
Published: 2022-03-31 | Updated: 2022-04-13