Kingston DTKNG2 DataTraveler® Kyson™ USB Flash Drives

Kingston DTKNG2 DataTraveler® Kyson™ USB Flash Drives are crafted with a capless steel casing and offer a combination of sophistication and durability. Its compact form factor is intentionally designed to stay out of the way of adjacent ports, while the integrated functional loop allows for easy attachment to keyrings or lanyards. With capacities up to 512GB, the user can carry an entire digital world in a sleek, portable thumb drive that fits perfectly into any professional environment. Experience the perfect blend of form and function with the Kingston DataTraveler Kyson; backed by a five-year warranty, free technical support, and legendary Kingston reliability. These Flash Drives are ideal for storing and sharing photos, videos, music, and other content on the go.

Features

  • Designed for the modern user
  • Performance that keeps pace
  • Durable metal casing
  • Read speeds up to 220MB/s
  • Capacity up to 512GB

Specifications

  • Capacities (64GB, 128GB, 256GB, and 512GB)
  • USB Type-A interface
  • Standard/speed of USB 3.2 Gen 1 with up to 220MB/s read
  • 39mm x 12.6mm x 4.9mm dimensions
  • 4g weight
  • 0°C to +60°C operating temperature range
  • -20°C to +85°C storage temperature range
  • 5-year warranty with free technical support
  • Compatible with Windows® 11, macOS® (v. 13.7.8+), Linux (v. 4.4.x+), Chrome OS™
Published: 2026-09-23 | Updated: 2026-10-28