NXP Semiconductors FRDM-MCXW72 MCU Development Board

NXP Semiconductors FRDM-MCXW72 MCU Development Board provides a compact, scalable, and cost-effective platform for rapid prototyping and evaluation of the MCX W72 wireless MCU. The board supports BLUETOOTH® Low Energy, Bluetooth Channel Sounding, Zigbee®, Thread®, and Matter®, making it suitable for smart home, building automation, industrial IoT, secure access, and location-aware applications.

The FRDM-MCXW72 provides an accessible starting point for Bluetooth Channel Sounding evaluation, thanks to its integrated single-PCB-trace antenna. For more advanced evaluation, the MCXW72-LOC Localization Board adds a second antenna and antenna switching to support antenna diversity. These are separate evaluation options, allowing developers to select the platform that fits the user's development needs.

The FRDM-MCXW72 also includes an onboard MCU-Link debugger, industry-standard expansion headers, CAN-FD support, external SPI flash, an accelerometer, and a light sensor. The board is supported by Zephyr™ RTOS and the MCUXpresso Developer Experience, enabling open-source and NXP-provided development workflows.

Features

  • MCX W72 Arm® Cortex®-M33 core operating at up to 96MHz
  • Up to 2MB application flash and 512kB dedicated radio flash
  • Bluetooth Low Energy, Bluetooth Channel Sounding, Zigbee, Thread, and Matter support
  • Integrated single PCB trace antenna for cost-effective Channel Sounding evaluation
  • CAN-FD transceiver
  • 8MB external SPI flash memory
  • USB Type-C® programmer/debugger with serial interface
  • Onboard MCU-Link debugger with CMSIS-DAP support
  • Arduino®, mikroBUS™, and Pmod™ expansion headers
  • SPI, I2C, and UART connectivity through expansion headers
  • Onboard 3-axis accelerometer and light sensor
  • User buttons, RGB LED, reset, ISP, and wake-up controls
  • Supported by the MCUXpresso Developer Experience and Zephyr RTOS
  • Ready-to-use software examples through the NXP Application Code Hub
  • Modular expansion support through the NXP Expansion Board Hub

Applications

  • Home control and automation
  • Smart door locks
  • Smart sensors
  • Connected small appliances
  • Thermostats
  • Window coverings
  • Building safety detectors
  • Heat meters
  • Building security and surveillance
  • Smart lighting
  • Climate control

Videos

Board Features

Chart - NXP Semiconductors FRDM-MCXW72 MCU Development Board
Published: 2025-12-08 | Updated: 2026-11-05