TE Connectivity / ERNI DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Features

  • 2.54mm pitch
  • Dual-beam female contacts
  • Signal 16 to 160 pins, power 11 to 48
  • Terminal strips available in varying contact thickness for various voltage (both male & female)
  • Rows from 2 to 5
  • Signal current up to 2A per contact; Power up to 5.5A or 15A per contact
  • <1Gbt/s data rate 
  • Optional housing for additional latching
  • 16.8mm board-to-board height
  • Separable printed circuit board connectors
  • International approvals, UL and CSA
  • 13 connector sizes with the same plug-in and mounting conditions
  • Additional connector sizes complementing the DIN 41612 / IEC 60603-2 such as half or tripled sizes
  • Different coding systems available
  • Up to 160 contacts per connector
  • Early mate/late break contacts available upon request
  • -55°C to +125°C temperature range

Applications

  • Medical
    • Mobile and stationary X-ray
    • MRI equipment
  • Communications
    • Broadcast equipment
    • Telephone PBX
    • Gigabit Passive Optical Network (GPON)
    • Wireless radio
    • Cloud networking switches
  • Instrumentation
    • Sound and vibration analyzers
    • Measurement systems for broadcast equipment
    • Test equipment for automotive and automation
  • Transportation
    • WLAN infrastructure for rail
    • Display boards for passenger information
    • Aerospace electrical power management
    • Aerospace on-board security systems
    • Flight data records
    • Signaling equipment
  • Automation
    • Backplanes
    • Controllers
    • ATMs
    • Motion controllers

Videos

Published: 2014-01-15 | Updated: 2026-02-12