ERP Power ESM Tri-Mode Dimming™ Constant Current LED Drivers
ERP Power ESM Tri-Mode Dimming™ Constant Current LED Drivers with Fast Startup Time are compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers. The ESM series offers linear 0 to 10V dimming transfer functions with 10V=100%, 1V=10%, and 0.1V=1%. These LED drivers from ERP Power are rated for a lifespan of 85,000 hours at +70°C case hot spot temperature (+39°C ambient temperature) for ESM050W-1200-42 (50W).Features
- Compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers
- TRIAC dimming only at 120VAC
- Linear 0 to 10V dimming transfer function: 10V=100%, 1V=10%, 0.1V=1%
- 85,000 hours of lifetime at +70°C case hot spot temperature (+39°C ambient temperature) for ESM050W-1200-42 (50W)
- Protections
- Output open load
- Over-current
- Short-circuit (hiccup)
- Over-temperature with auto recovery
- Conducted and radiated EMI: Compliant with FCC CFR Title 47 Part 15 Class B (120VAC)/Class A (277VAC) and EN55015 (CISPR 15) at 220VAC/230VAC/240VAC
- Complies with ENERGY STAR® luminaire specification and DLC (DesignLight Consortium®) technical requirements
- IP20-rated Bottom Leads with Studs metal case with silicone-based potting.
- +90°C maximum case hot spot temperature
- Class 2 power supply
- Double-insulated power supply between input and output (class II)
Applications
- Recessed lighting (downlights)
- Commercial lighting
- Residential lighting
- Architecture lighting
Application Diagram
Published: 2016-10-27
| Updated: 2023-06-30