Ezurio Nitrogen95 SMARC® i.MX 95 System-On-Modules

Ezurio Nitrogen95 SMARC® i.MX 95 System-On-Modules are powered by the NXP i.MX 95 processor, PF09 PMIC, and PF53 regulators, as well as the Ezurio Sona Wi-Fi® 6/6E and BLUETOOTH® 5.3/5.4 wireless modules, LPDDR5 RAM, and eMMC storage. The in-house USA-based assembly enables users to choose the RAM, storage, and connectivity options.

The Ezurio Nitrogen95 SMARC is developed to meet the requirements of the most demanding commercial, industrial, and medical HMI products. The Nitrogen95 SMARC modules feature industry-leading software and integration support.

Features

  • Up to 3 independent displays, tablet-class GPU, HW video encode/decode, AI accelerator, hardware image processing, and multi-camera support
  • Robust software, including Yocto Linux, Buildroot Linux, Android, Debian, or QNX for CortexA55s, FreeRTOS for Cortex-M7 and Cortex-M33
  • SMARC v2.2 compatible with built-in flexible 82mm x 50mm SMARC edge connector
  • Secure enclave and secure boot
  • Wi-Fi 6 and Wi-Fi 6E modules that include up to Bluetooth 5.4 and global radio certifications

Applications

  • Medical devices
  • Industrial HMI
  • Marine equipment
  • Test and measurement equipment
  • Industrial vision and camera systems
  • Smart commercial and industrial signage

Specifications

  • Powerful heterogenous multiprocessing with up to 1.8GHz 6x Cortex-A55 microprocessor, an 800MHz Cortex-M7 microcontroller, and a 333MHz Cortex-M33 microcontroller
  • High-performance graphics and display with up to three independent displays with resolutions up to 4K, tablet-class up to 64GFLOPS GPU, and hardware-accelerated video decode up to 4K60P
  • Advanced vision pipeline - support multiple cameras via dual MIPI-CSI with virtual channels, onboard image signal processor (500MP/s), video encode up to 4K60P
  • Dedicated AI Accelerator with high-performance edge AI via an integrated NXP eIQ® Neutron NPU, delivering up to 2 TOPS
  • High speed interfaces including dual PCI-Express Gen3 (8.0Gbps), USB 3.1 Gen1 (5Gbps), USB 2.0 (480Mbps), 2x Gb Ethernet (1Gbps), and 10Gb Ethernet (10Gbps)
  • Industrial Interfaces of UART, SPI, I2C, I2S, CAN-FD, GPIO, SDIO, and more
  • Software and board support options - Yocto Linux/Buildroot Linux/Android/QNX/Debian for Cortex-A55s, FreeRTOS for the Cortex-M7 and Cortex-M33
  • SMARC 2.2 standard form factor of 82mm x 50mm SMARC edge connector form factor includes onboard Ethernet PHYs
  • Assembled in the USA

Overview

Location Circuit - Ezurio Nitrogen95 SMARC® i.MX 95 System-On-Modules
Published: 2025-11-07 | Updated: 2025-12-17