Ezurio Sentrius™ RS1xx External Temperature Sensors

Ezurio Sentrius™ RS1xx External Temperature Sensors are a battery-powered and long-range integrated sensor platform that uses the benefits of LoRaWAN and BLUETOOTH® Low Energy (BLE) connectivity. These small sensors feature a rugged form factor, superior RF performance, and flexibility with a wide-ranging external temperature probe. Ezurio Sentrius RS1xx Sensors utilize field-proven and reliable RS1xx hardware that provides 868MHz and 915MHz frequencies LoRaWAN options, and BLE for local data display, configuration, and troubleshooting.

These wireless temperature sensors include a local data display, integrated antennas, and rugged IP65 enclosures. The wireless sensors are comprehensively secure and scalable. They can be used to develop a fully integrated private LoRa network to capture, route, and process data for LoRa IoT applications. Typical applications are product transportation monitoring (including vaccinations), cold chain management, food safety, agricultural humidity, environmental monitoring, industrial healing, and industrial cooling.

The external temperature probe cable assembly is not included with the Sentrius sensor enclosure and each part must be ordered individually. It’s a 1-2-1 ratio of the region-specific sensor to the cable assembly.

Features

  • Battery-powered and long-range sensor platform
  • Works with IP67-rated, wide-ranging external temperature probe (sold separately)
  • Rugged durability with a broad sensor array
  • Multilayer security at each interface
  • Simple wireless configuration
  • FCC, IC, and CE certifications with Bluetooth SIG listing
  • Route sensor data to the cloud with Ezurio’s simplified wireless connectivity deployment
  • 868MHz and 915MHz frequencies and BLUETOOTH® v4.2 (Central/Peripheral) with fully integrated high-performance antennas

Applications

  • Product transportation monitoring, including vaccinations
  • Cold-chain management and food safety
  • Industrial heating and cooling
  • Agricultural humidity and environmental monitoring
  • Long-range IoT

Specifications

  • Android and iOS – remote sensor display and/or configuration with firmware update
  • 2x AA replaceable battery
  • 10,000 measurements (256k Flash memory)
     

Videos

Published: 2019-02-21 | Updated: 2024-04-02