Amphenol FCI CompacLink™ Gen 5 Board-to-Board Connectors

Amphenol FCI CompacLink™ Gen 5 Board-to-Board Connectors are designed to link the system board and I/O boards via a bridge board or FPC in a notebook PC or industrial PC. These Gen 5 compression board-to-board connectors feature 1mm x 0.60mm pitch and 1.25mm low-profile height. The CompacLink connectors also feature high-density, high-speed interconnect solutions designed for board-to-board applications. The CompacLink board-to-board connectors can be secured with screws and provide flexibility for upgrading and repairing module designs in notebook PCs and industrial PCs.

Features

  • Support faster data rates
  • Low profile and small form factor
  • Compression contacts
  • No need for Ball Grid Array (BGA)
  • Faster transition
  • Saves system height space
  • No insertion and withdrawal force issue
  • No housing crack issue
  • Support customized pin counts and form factors
  • Facilitates good airflow
  • Easier for upgrading and repairing

Applications

  • Notebooks
  • Laptops
  • Industrial PCs
  • Embedded systems

Specifications

  • <30V DC operating voltage rating
  • 1A (per contact) operating current
  • -55°C to +85°C operating temperature range
  • High-temperature thermoplastic (UL 94V-0) housing
  • 50m maximum change after test contact resistance
  • 1MΩ minimum insulation resistance
  • 500V AC dielectric withstanding voltage
  • 25 mating cycles durability
  • 0.35N/pin maximum mating force
  • 0.6N/pin minimum contact retention force
Published: 2026-10-06 | Updated: 2026-10-08