Amphenol FCI Minitek® Connectors consist of modular board-to-board connectors suitable for parallel, perpendicular, and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm, and 2.00mm pitches. The stackable unshrouded and shrouded headers have through-mount, surface-mount, and pin-in-paste versions. Amphenol FCI Minitek Connectors are customizable in terms of stack heights and the number of available positions.
Features
Compact and modular
Customizable in terms of stack heights and number of positions
Includes hybrid and high-current versions
Applications
Datacom
Industrial
Automotive
Consumer
Military
Featured Connectors
Amphenol FCI MicroSpace™ Connector System
Features a compact, robust, and versatile connector system with top- or side-latch configurations.