FCL Components FTP-68E 216mm (8-Inch) Thermal Transfer Printers

FCL Components FTP-68E 216mm (8-inch) thermal transfer printers are easy-loading, high- or low-speed devices. These FCL Components 24V-driven thermal printers print on 216mm (8-inch) wide paper where platens are removable. The platen-removal mechanism improves paper loading and maintenance. FTP-68E is ultra-compact and serves a variety of applications, including measurement and medical equipment, label printers, point-of-sale terminals, ticket-issuing terminals, and banking terminals.

Features

  • Platen open structure: paper jam-free/easy maintenance
  • 8-inch (A4) wide paper width
  • Label paper available: straight paper pass
  • 80mm/s high-speed printing speed (FTP-68EMCL001/101/112)
  • 10mm/minute (maximum 50mm/s) low-speed printing speed (FTP-68EMCL051/151/162)
  • UL File No. E171434
  • RoHS compliant

Applications

  • Measurement and medical equipment
  • POS, banking, and ticket-issuing terminals
  • Label printers
Published: 2018-03-23 | Updated: 2024-02-29