FCL Components FTR-E1 Series High Voltage DC Switching Relays

FCL Components FTR-E1 Series High Voltage DC Switching Relays feature 450VDC with 20/30A high voltage DC load switching and non-polarized contacts. The FCL Components FTR-E1 Series has low coil power consumption and offers high insulation. Typical applications include onboard electrical vehicle charger systems, string disconnecting of photovoltaics systems, power storage systems, and high voltage DC load control systems.

Features

  • 450VDC - 20/30A high voltage DC load switching
  • Non-polarized contacts
    • Switchable for charge/discharge circuit
  • Low coil power consumption (0.9W at coil rated voltage)
  • cULus recognized types are available
  • High insulation
    • Between coil and contact: 5kVAC, 1 minute
    • Between open contact: 2.5kVDC, 1 minute
  • Plastic material: UL flammability 94V-0
  • Plastic sealed

Applications

  • On board electric vehicles charger system and plug-in hybrid vehicles
  • String disconnecting of photovoltaics systems
  • Charge and discharge of power storage system
  • High voltage DC load control system
Published: 2018-02-21 | Updated: 2024-02-29