Festo Clevis Foot Products
Festo Clevis Foot Products offer right-angle and straight designs that conform to the LABS (PWIS) VDMA24364-B2-L standard. The lineup includes the LQG and LBG series. For both types, a pivot pin is secured against rotation with a spring pin for durability. Festo Clevis Foot Products also include LBN components, constructed from galvanized steel. All three variants are RoHS compliant and designed to provide an ideal fit within Festo's portfolio of electromechanical actuators, motors, drive controllers, and control systems.
Features
- LQG
- Right-angle design
- Pivot pin secured against rotation with spring pin
- Spheroidal graphite cast iron
- LBG and LBG-...-R3
- Straight design
- Pivot pin secured against rotation with spring pin
- LBG 32 ... 63: Stainless steel casting
- LBG 80 ... 125: Spheroidal graphite cast iron
- LBG-...-R3: High-alloy stainless steel
- LBN
- Straight design
- Galvanized steel material
- All types
- RoHS compliant
- LABS (PWIS) conformity: VDMA24364-B1/B2-L
- Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
Published: 2025-12-05
| Updated: 2026-01-06