Festo Rod Clevis Products
Festo Rod Clevis Products are constructed from galvanized steel and conform to the LABS (PWIS) VDMA24364-B2-L standard. Both the SG and SGA series include a rod clevis, a pivot pin, and a retaining clip or hex nut. The SG series is designed to meet the DIN 934 standard for the M4 size and the DIN 439 standard for the M6 to M16 sizes. The SGA series pairs with an SGS rod eye for the spherical connection of cylinders. Festo Rod Clevis Products are RoHS compliant.
Features
- Galvanized steel material
- SG rod clevis meets DIN 934 for M4 size and DIN 439 for M6 to M16 sizes
- SGA rod clevis used in combination with SGS rod eye for spherical connection of cylinders
- LABS (PWIS) conformity: VDMA24364-B2-L
- RoHS compliant
- Fits perfectly into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems
Kit Contents
- SG series
- 1x rod clevis
- 1x clevis pin
- 1x hex nut
- SGA series
- 1x rod clevis
- 1x pivot pin
- 1x retaining clip
Published: 2025-12-05
| Updated: 2026-01-06