ZZZ-Finwave Semiconductor FW2003-EVB Evaluation Board

Finwave Semiconductor FW2003-EVB Evaluation Board is designed to evaluate the FW2003 GaN SPDT RF switch. This switch features a 60W pulsed power handling, 30W CW power handling, 290ns switching time, and 430ns settling time. The FW2003 RF switch supports extended low-frequency operation down to 9kHz and is capable of hot switching. Typical applications include test and measurement systems and L-, S-, C-, and X-band radio and RADAR modules.

Features

  • FW2003 GaN SPDT RF switch:
    • Wide bandwidth, high power SPDT
    • 30W pulsed/15W CW power handling
    • Extended low-frequency operation to 9kHz
    • 150ns switching time/250ns settling time
    • Hot switching capable
    • 3mm x 3mm QFN package
  • Evaluates the FW2003 GaN SPDT RF switch

Applications

  • Test and measurement systems
  • L, S, C, and X-band radio and RADAR modules

Board Overview

ZZZ-Finwave Semiconductor FW2003-EVB Evaluation Board
Published: 2026-10-27 | Updated: 2026-10-27