HARTING Coaxial D-Sub Connectors

HARTING Coaxial D-Sub Connectors are available in two variants: inner conductor soldered and outer part crimped (solder / crimp termination), as well as inner and outer part crimped (crimp / crimp termination). The crimp / crimp version is recommended for medium to large volumes because crimping is faster than soldering. The series offers a 2A working current, 750V / 50Hz test voltage, and ≤10mΩ contact resistance. HARTING Coaxial D-Sub Connectors operate in a 0 to 2GHz frequency range and -55°C to +135°C temperature range.

Features

  • 2 variants available
    • Inner conductor soldered and outer part crimped (solder / crimp termination)
    • Inner and outer part crimped (crimp / crimp termination)
  • Copper alloy contacts
  • Crimp / crimp version recommended for medium to large volumes

Specifications

  • 2A working current
  • 750V / 50Hz test voltage
  • ≤10mΩ contact resistance
  • 50Ω and 75Ω impedance
  • 0 to 2GHz frequency range
  • -55°C to +135°C temperature range
Published: 2019-06-25 | Updated: 2023-12-20