HARTING Han-Eco® Modular Size 4B Hoods & Housings

HARTING Han-Eco® Modular Size 4B Hoods and Housings adds the 4B size to the Han-Eco line while maintaining full compatibility with existing features. The HARTING Han-Eco Size 4B ensures seamless integration with existing modular components and accessories, offering flexible and efficient system expansions. These hoods and housing provide two 4B module slots and M20, M25, and M32 cable-entry variants. The 4B hoods and housings operate over a -40° to +125°C temperature range, provide IP65 ingress protection, and meet UL 94V-0 flammability standards. Applications include power shelves, power distribution, industrial control panels, railway vehicles, data centers, and more.

Features

  • Compact design with minimized footprint
  • Reduced-weight housing and components
  • Supports modular configurations and interchangeable components for two modular slots

Applications

  • Industrial automation and control
  • Data centers
  • Energy
  • Railway vehicles

Specifications

  • Two 4B module slots
  • M20, M25, and M32 cable-entry variants
  • Family design with the existing Han-Eco series
  • -40° to +125°C operating temperature range
  • IP65 ingress protection
  • UL 1977 safety standard
  • UL 94V-0 material flammability class
  • Material fulfills DIN EN 45545 flammability
Published: 2026-08-03 | Updated: 2026-08-26