Harwin Archer M52 Connectors
Harwin Archer M52 Connectors are based on 0.46mm square pins and spaced 2.54mm between the rows. M52 Connectors are available in single and double row configurations with SMT and through-hole options. The M52 series has a 1A current rating, 150V voltage rating and an operating temperature of -40°C to +105°C. Typical applications for the M52 series include medical diagnostic & monitoring equipment, telecoms & datacoms, industrial and automotive control & test, retail and point-of-sale equipment, military/aerodynamics, and home security.Features
- -40°C to +105°C operating temperature range
- 2.3mm termination post length
- 4mm mating post length
- Gold contact plating
- Straight mounting angle
- Single or dual-row
- 1.27mm or 2.54mmm pitch options
- 3 to 50 positions
Applications
- Medical diagnostic and monitoring equipment
- Telecoms and datacom
- Industrial and automotive control and test
- Retail and point-of-sale equipment
- Military/aerodynamics
- Home security
View Results ( 64 ) Page
| Part Number | Datasheet | Number of Positions | Number of Rows | Contact Gender | Termination Style |
|---|---|---|---|---|---|
| M52-5100545 | ![]() |
10 Position | 2 Row | Socket (Female) | Solder Pin |
| M52-5004045 | ![]() |
40 Position | 1 Row | Socket (Female) | Solder Pin |
| M52-5150545 | ![]() |
5 Position | 2 Row | Socket (Female) | Solder |
| M52-040000P0545 | ![]() |
5 Position | 1 Row | Pin (Male) | Solder |
| M52-5001545 | ![]() |
15 Position | 1 Row | Socket (Female) | Solder Pin |
| M52-5010445 | ![]() |
4 Position | 1 Row | Socket (Female) | Solder Pin |
| M52-5100345 | ![]() |
6 Position | 2 Row | Socket (Female) | Solder Pin |
| M52-5000845 | ![]() |
8 Position | 1 Row | Socket (Female) | Solder Pin |
| M52-040000P1045 | ![]() |
10 Position | 1 Row | Pin (Male) | Solder |
| M52-040023V2045 | ![]() |
20 Position | 1 Row | Pin (Male) | Solder Pin |
Published: 2015-10-01
| Updated: 2022-05-11