Heyco HEYClip™ SunRunner® Short Flange Cable Clips

Heyco HEYClip™ SunRunner® Short Flange Cable Clips are designed to attach securely to newer photovoltaic (PV) module frames with smaller flanges, requiring a minimum flange depth of only 10mm. These clips feature a double-compression design that provides reliable wire management for single or multiple cables. The lineup includes a straight-through configuration and a right-angle (90°) variant that offers perpendicular cable routing while maintaining the same secure hold and material durability. Both types feature locking tabs that fasten the clips firmly to module extrusions or other panels. The smooth clip edges help prevent damage to cable insulation, while a generous lead-in enables tool-free installation. Constructed from corrosion-resistant 304 stainless steel, the clips are UL certified and operate in a temperature range of +30°C to +300°C.

Features

  • Attaches to newer modules with smaller frames
  • Minimum flange depth requirement of only 10mm and holds as tight as other SunRunner series
  • Design options
    • S6570 and S6571: straight-through
    • S6575 and S6576: 90° orientation for cable routing perpendicular to panel edge
  • Locking tabs securely fasten clips to module extrusions, or other panels
  • Constructed from corrosion-resistant 304 stainless steel, not for use in marine saltwater environments
  • Provides better method for PV module wire management
  • Can be used wherever single or multiple cable management is needed
  • Smooth clip edges prevent damage to cable insulation
  • Generous lead-in for installation without tools
  • Neatly dresses cables on PV panel frames or along mounting channels
  • Certified by UL for compliance with both Canadian and US requirements under File E54523
  • +30°C to +300°C temperature range

Block Diagram

Block Diagram - Heyco HEYClip™ SunRunner® Short Flange Cable Clips
Published: 2026-02-18 | Updated: 2026-02-23