Heyco Liquid Tight-Strain Relief Bushings & Plier
Heyco Liquid Tight-Strain Relief Bushings are low-profile co-molded nylon and elastomer parts that function as a liquid-tight strain relief with a cable. These strain relief bushings can be pre-assembled to the cable before installation. The liquid-tight strain relief bushings meet UL strain relief requirements without bending or kinking the cable. These cable mount assemblies are available in multiple sizes for cable diameters ranging from 0.280" (7.1mm) to 0.440" (11.2mm).Features
- Functions as a liquid tight-strain relief with a cable
- cULus approved under UL 514B
- Low profile design with height above panel is less than 0.188" (4.8mm)
- Can be pre-assembled to the cable before installation
- Assembles to cables with a simple hand plier for easy installation
- Smooth, rounded interior edges for ease of installation
Associated Product
View Results ( 13 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| 0029A | ![]() |
Cable Glands, Strain Reliefs & Cord Grips NYLON PLIER ADAPTOR USE WITH 0029 |
| 1063 | ![]() |
Cable Glands, Strain Reliefs & Cord Grips LTBSR 875-094-330 FOR .875in MNT HOLE |
| 1064 | ![]() |
Cable Glands, Strain Reliefs & Cord Grips LTBSR 875-188-330 FOR .875in MNT HOLE |
| 1065 | ![]() |
Cable Glands, Strain Reliefs & Cord Grips LTBSR 875-094-440 FOR .875in MNT HOLE |
| 1066 | ![]() |
Cable Glands, Strain Reliefs & Cord Grips LTBSR 875-188-440 FOR .875in MNT HOLE |
| 1072 | ![]() |
Cable Glands, Strain Reliefs & Cord Grips LTBSR 875-188-330 LIGHT GRAY |
| 1069 | ![]() |
Cable Glands, Strain Reliefs & Cord Grips LTBSR 875-094-440 WHITE |
| 1067 | ![]() |
Cable Glands, Strain Reliefs & Cord Grips LTBSR 875-094-330 WHITE |
| 1068 | ![]() |
Cable Glands, Strain Reliefs & Cord Grips LTBSR 875-188-330 WHITE |
| 1070 | ![]() |
Cable Glands, Strain Reliefs & Cord Grips LTBSR 875-188-440 WHITE |
Published: 2019-04-03
| Updated: 2023-04-03