Hilscher Industrial Communication Gateways & Switches

Hilscher Industrial Communication Gateways and Switches support serial, fieldbus, industrial Ethernet, PROFINET, EtherNet/IP, MPI/DP/PPI, or EtherCAT conversion. Hilscher Industrial Communication Gateways and Switches support DIN-rail or plug mounting and integrate netX 50, netX 90, netX 100, or netX 51 communication controllers. The series includes Ethernet-controlled network gateways, netSHIELDs, device integration gateways, and SPE media switches. 

Features

  • Device Integration Gateways
    • Single-field or sub-network integration
    • Serial, fieldbus, industrial Ethernet network compatibility
    • EATON SmartWire DT compatibility
    • IP20 protection
  • SPE Media Switch
    • PROFINET, EtherNet/IP, Open Modubs/TCP integration
    • 100Mbit RJ45 RTE to 10Mbit SPE conversion
    • 10BASE-T1L Ethernet standard compatibility
    • IP20 protection
  • Ethernet-Controlled Network Gateways
    • TCP/IP host system connection
    • IP20 protection
    • Ethernet to MPI/DP/PPI conversion
  • netSHIELD
    • PROFINET, Ethernet/IP, EtherCAT compatibility
    • USB® or mini-B USB power
    • 8MByte SDRAM integrated memory
    • 8MByte serial flash memory

Specifications

  • Device Integration GatewaysDIN 60715 rail or plug mounting
    • netX50, netX100, netX51 communication controllers
    • 30VDC maximum power supply
    • 1W to 66W power consumption range
  • SPE Media Switch
    • Rate limiter integration
    • 1m maximum cable length
    • IEC 63171-2 and IEC 63171-6 connector compatibility
    • DIN 60715 rail mounting
    • netX90 core
    • SPE PHY single port
    • 76g weight
    • 30VDC maximum operating voltage
  • Ethernet-Controlled Network Gateways
    • SIMATIC S7® programming adapter
    • DIN 60715 rail or plug mounting
    • netX 50 communication controllers
    • 18VDC to 30VDC power supply
    • 1W, 8W power consumption
  • netSHIELD
    • netX 90 firmware availability
    • STM-NUCLEO-64 and STM-NUCLEO-144 integration
    • Arduino Uno compatibility
    • 5VDC power supply

Device Integration Gateways: NT 50

Mechanical Drawing - Hilscher Industrial Communication Gateways & Switches

Device Integration Gateways: NT 151

Mechanical Drawing - Hilscher Industrial Communication Gateways & Switches

Device Integration Gateways: NT 100

Mechanical Drawing - Hilscher Industrial Communication Gateways & Switches

Device Integration Gateways: NL 51N-DPL

Mechanical Drawing - Hilscher Industrial Communication Gateways & Switches

Device Integration Gateways: EU5C-SWD

Mechanical Drawing - Hilscher Industrial Communication Gateways & Switches
Published: 2026-09-24 | Updated: 2026-10-02