Hirose Electric BK35 Power/Signal Hybrid FPC-to-Board Connectors

Hirose Electric BK35 Power/Signal Hybrid FPC-to-Board Connectors feature a 0.35mm pitch, 0.6mm stacking height, 2.2mm depth, and a hybrid power/signal design with up to 40Gbps data transmission and up to 40GHz RF transmission. These compact, shielded connectors are designed for high-speed, high-frequency electronic systems, supporting high-density layouts while delivering reliable transmission performance. The BK35 connectors combine four 2.5A power contacts with signal contacts to save board space and reduce connector count. The fully shielded structure maintains signal integrity while reducing electromagnetic interference (EMI). Hirose BK35 Power/Signal Hybrid FPC-to-Board Connectors feature a fully armored design that prevents housing damage caused by mating misalignment. Typical applications include smartphones, tablets and notebook PCs, wearable devices, and other compact electronic systems.

Features

  • High power supply capacity and space-saving design
  • Excellent EMI prevention with fully shielded design
  • Supports high-speed transmission (up to 40Gbps)
  • Superior RF signal transmission up to 40GHz
  • SMT mounting style
  • Gold contact plating
  • Robust and durable fully armored design prevents housing damage from misalignment during mating

Applications

  • High-speed, high-frequency electronic systems
  • Smart glasses
  • Wearables
  • Tablet PCs
  • Laptop PCs
  • Smartphones

Specifications

  • 0.35mm contact pitch
  • 0.6mm stacking height
  • 2.2mm depth
  • 16, 30, or 56 positions
  • Rated current
    • Power contact: 2.5A (x4 positions)
    • Signal contact: 0.3A
  • Maximum VSWR
    • 0GHz to 5GHz: 1.3
    • 5GHz to 6GHz: 1.4
    • 10GHz to 20GHz: 1.5
  • 30V rated voltage (AC and DC)
  • 10 mating/unmating cycles
  • -55°C to +85°C operating temperature range

Videos

Overview

Infographic - Hirose Electric BK35 Power/Signal Hybrid FPC-to-Board Connectors
Published: 2026-08-12 | Updated: 2026-08-31