Hirose Electric CX USB Type-C® Connectors
Hirose Electric CX Series USB Type-C® Connectors offer an ideal interface for a wide range of devices across the consumer, industrial machinery, and automotive markets. The CX series components feature excellent retention and locking with a clear tactile click and a reversible interface for easy mating. Hirose Electric CX USB Type-C connectors can transfer data twice as fast as conventional USB 3.0, delivering 10Gbps high-speed transmission.
Features
- Reversible interface for easy mating
- Conforms to the USB Type-C standard
- Supports 10Gbps transmission (USB 3.1 Gen.2)
- Clear tactile click for excellent locking
- Designed with superior mechanical strength
- Halogen free and RoHS compliant
Applications
- Smartphones
- Tablet PCs
- Smart glasses
- Smart watches
Specifications
- Friction lock
- Top-mount or mid-mount, single-row or double-row
- -40°C to +85°C operating temperature range
- 20VAC rated voltage
- 100MΩ or more (initial) isolation resistance
- 10,000 mating cycles
Videos
Water-/Dust-Resistant Receptacles
Standard Receptacles
Plugs
Published: 2018-11-08
| Updated: 2026-08-31