Hirose Electric GT50 Series 1mm Pitch Wire-to-Board Connectors

Hirose Electric GT50 Series 1mm Pitch Wire-to-Board Connectors offer a space-saving design that contributes to the size reduction of the end product and a high heat resistance of up to +125°C. These connectors are uniquely designed to be both small in size and high in reliability and feature a robust design for couple routing that resists disconnecting. GT50 connectors are built to meet the demanding requirements of various automotive applications, achieved with their ability to withstand heat, resist vibration, and provide a secure, robust connection. Hirose Electric GT50 Series Connectors offer a user-friendly lock design and a stabilizer that reduces contact wear and enables high vibration resistance.

Features

  • Contributes to space savings and weight reduction
  • Stabilizer reduces contact wear and enables high vibration resistance
  • High heat resistance
  • Robust design for cable routing that resists disconnecting
  • User-friendly lock design

Applications

  • Lidar
  • Robotics
  • Display and HUD
  • Automotive

Specifications

  • 1.5A to 2A Rated current
  • 30mΩ Initial contact resistance
  • 60V Rated voltage
  • 300VAC Withstand voltage
  • -40°C to +125°C Operating temperature range

Videos

View Results ( 3 ) Page
Part Number Datasheet Number of Positions Mounting Angle Current Rating
GT50-16S-1C GT50-16S-1C Datasheet 16 Position Straight 1.5 A
GT50-16P-1H GT50-16P-1H Datasheet 16 Position Right Angle 1.5 A
GT50-2P-1H GT50-2P-1H Datasheet 2 Position Right Angle 2 A
Published: 2023-08-11 | Updated: 2024-03-06