HUBER+SUHNER Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.

GNSS L1+L2

HUBER+SUHNER Antennas

GNSS Antenna L1+L2 - Excellent performance as part of the GPS-over-Fiber solution. These antennas feature dual frequency for the GPS L1 and L2 bands and weatherproof housing for a proven rugged and reliable construction.

Kathrein Rail/Road

HUBER+SUHNER Antennas

SENCITY Kathrein Rail and Road - 87.5MHz to 5GHz frequency range, 50Ω impedance rating, and IP66 rating.

Occhio MIMO

HUBER+SUHNER Antennas

SENCITY Occhio MIMO - Small-cell series offering 5G coverage, time-saving installation, and a small and sleek design.

Omni-L

HUBER+SUHNER Antennas

SENCITY Omni-L - Omnidirectional stick antenna for DECT applications.

Omni-M

HUBER+SUHNER Antennas

SENCITY Omni-M - Omnidirectional multiband antennas for LTE 800, GSM 900, GSM 1800, GSM/PCS 1900, UMTS, LTE 2300 and 2600; and WLAN 802.11 b/g Wi-Fi 2400MHz band.

Omni-S

HUBER+SUHNER Antennas

SENCITY Omni-S - Vandalism-proof omnidirectional antennas for outdoor and indoor applications. These products can be configured to specific needs.

Rail

HUBER+SUHNER Antennas

SENCITY Rail - Omnidirectional railway rooftop antenna family for all types of trains. For GSM 900, GSM 1800, GSM 1900, UMTS, LTE, and Wi-Fi 2.4GHz Band communication.

Rail Active

Infographic - HUBER+SUHNER Antennas

SENCITY Rail Active In-Carriage - Contains dual band 3x3 MU-MIMO Wi-Fi 6 radios connected to 6 integrated antenna elements.

Rail Excel

HUBER+SUHNER Antennas

SENCITY Rail Excel - Directional railway rooftop antenna family for all types of trains. For Wi-Fi and WiMAX bands.

Rail MIMO

HUBER+SUHNER Antennas

SENCITY Rail MIMO - Railway rooftop antennas for 2G/3G/4G cellular and Wi-Fi 2.4 and 5GHz bands.

Road

HUBER+SUHNER Antennas

SENCITY Road - Vehicle rooftop antenna family for heavy-duty, bus, and LRV/Metro. Provides several antenna elements in one compact housing.

Road Low Profile

HUBER+SUHNER Antennas

SENCITY Road Low Profile - Supports 2G/3G/4G/5G cellular and Wi-Fi 2.4/5GHz, Wi-Fi 6E bands and GNSS.

Road MIMO

HUBER+SUHNER Antennas

SENCITY Road MIMO - Rugged vehicle rooftop multiband antennas for heavy-duty vehicles like buses and trucks.

Rondo

HUBER+SUHNER Antennas

SENCITY Rondo - MIMO and SISO antennas with an attractive design and five mounting options for indoor DAS.

SC Indoor

HUBER+SUHNER Antennas

SENCITY Special Communication (SC) Indoor - Designed for secure communication applications and operates in a 380MHz to 470MHz frequency range.

Spot-L

HUBER+SUHNER Antennas

SENCITY Spot-L - Linear polarized directional Wi-Fi sector antennas.

Spot-M

HUBER+SUHNER Antennas

SENCITY Spot-M - Linear polarized directional Wi-Fi antennas.

Spot-S

HUBER+SUHNER Antennas

SENCITY Spot-S - Small, directional medium gain WLAN/Wi-Fi/ISM/cellular band antenna, includes variants optimized for harsh industrial, railway, or indoor environments.

Ultra

HUBER+SUHNER Antennas

SENCITY Ultra - Small form factor indoor DAS antenna for private and public security and LTE networks.

Urban 100

HUBER+SUHNER Antennas

SENCITY Urban 100 - Covers 4G and 5G high-frequency ranges, compact size for installation in bus shelters, poles, or walls.

Urban 200

HUBER+SUHNER Antennas

SENCITY Urban 200 - Covers 4G and 5G high-frequency ranges, compact dimensions for installation in bus shelters, poles, or walls.

Urban 300

Infographic - HUBER+SUHNER Antennas

SENCITY Urban 300 - Indoor/outdoor directional antenna designed for 4G/5G cellular bands that features 260mm x 200mm x 90mm dimensions and a wide operating temperature range of -40°C to +70°C.

Videos

Published: 2018-09-04 | Updated: 2026-09-01